Email [email protected] for Product Availability
TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $267.90 |
5+ | $243.90 |
25+ | $218.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 60 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 11.6 in. |
Width | 5 in. |
Height | 1.6 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 12 A |
Number of Outputs | 1 |
Power Rating | 720 W |
Efficiency | 83% |
Family | RSP-1000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 60 A |