MEAN WELL RSP-150-15

You may also like:
MHS012 MHS012
MEAN WELL
RSP-200-15 RSP-200-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$43.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189134
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-150-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $43.10
5+ $39.30
25+ $35.36

Request a Large Quantity Quote

150 Watt Single Output Power Supply with PFC Function

15 Volts @ 10 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current10 A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length7.84 in.
    Width3.9 in.
    Height1.18 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Maximum Input Current1.6 A
    Number of Outputs1
    Power Rating150 W
    Efficiency88.5%
    FamilyRSP-150
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)15 VDC
    Output Current (Channel 1)10 A


    Report a problem
    Suggest a product