AC to DC Switching Enclosed Power Supply with PFC Function 48 Volts 3.2 Amps 153.6 Watts

You may also like:
MHS012 MHS012
MEAN WELL
HRP-150-48 HRP-150-48
MEAN WELL
RSP-200-48 RSP-200-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL

$37.39 ea

16 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189169
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-150-48
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $37.39
5+ $32.35
25+ $28.49

Request a Large Quantity Quote

150 Watt Single Output Power Supply with PFC Function

48 Volts @ 3.2 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current3.20 A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length7.84 in.
    Width3.9 in.
    Height1.18 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Maximum Input Current1.6 A
    Number of Outputs1
    Power Rating153.6 W
    Efficiency90%
    FamilyRSP-150
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)3.2 A


    Report a problem
    Suggest a product