AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

You may also like:
RSP-1600-12 RSP-1600-12
MEAN WELL
RS-25-12 RS-25-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL
LRS-150-12 LRS-150-12
MEAN WELL
LRS-350-12 LRS-350-12
MEAN WELL

$380.00 ea

1 In Stock
3 ship on Dec. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 694911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $380.00
5+ $346.00
25+ $277.75

Request a Large Quantity Quote

POWER SUPPLY, AC-DC, ENCLOSED WITH PFC, SWITCHING, 1500W


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current125 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length10.9 in.
Width5 in.
Height3.3 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current17 A
Number of Outputs1
Power Rating1500 W
Efficiency87%
FamilyRSP-1500
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product