Email [email protected] for Product Availability
TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $418.00 |
5+ | $380.60 |
25+ | $342.54 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 63 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Lug Terminal Female |
Length | 10.9 in. |
Width | 5 in. |
Height | 3.3 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 17 A |
Number of Outputs | 1 |
Power Rating | 1512 W |
Efficiency | 90% |
Family | RSP-1500 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 63 A |