1200W AC/DC Enclosed Switching Power Supply

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$359.00 ea

2 In Stock
5 ship on Sep. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 694903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $359.00
5+ $324.95
25+ $272.29

Request a Large Quantity Quote

1200W AC/DC Enclosed Switching Power Supply



5 Volts @ 240 Amps

Specifications

  • Size (L x W x H) (inches): 10.9 x 5.0 x 3.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current240 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeLug Terminal Female
    Length10.9 in.
    Width5 in.
    Height3.3 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current17 A
    Number of Outputs1
    Power Rating1200 W
    Efficiency80%
    FamilyRSP-1500
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)240 A


    Report a problem
    Suggest a product