Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1500 Watt 12 Volt 125 Amp Enclosed Switching Power Supply

You may also like:
RSP-2400-12 RSP-2400-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$380.00 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251381
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1600-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $380.00
10+ $346.00

Request a Large Quantity Quote

1500 Watt 12 Volt 125 Amp Enclosed Switching Power Supply

  • 12 Volts @ 125 Amps

    Features

    • Universal AC input / Full range (Withstand 300VAC surge input for5 seconds)
    • Built-in active PFC function
    • High efficiency up to 89%
    • Forced air cooling by built-in DC fan
    • Output voltage and constant current level programmable
    • Active current sharing up to 9600W (5+1)
    • Built-in remote ON-OFF control / remote sense / auxiliary power DC OK signal / OTP alarm signal
    • Protections: Short circuit / Overload / Over voltage / Over temperature
    • Optional PMBus protocol
    • 5 year warranty

    Applications

    • Factory control or automation apparatus
    • Test and measurement instrument
    • Laser related machine
    • Aging facility
    • Digital broadcasting
    • Constant current source
    • Redundant system

    Certificates

    • Safety: UL/EN/IEC 60950-1
    • EMC: EN 55022 / 55024


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)125
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeLug Terminal Female
    Length (inch)11.81
    Width (inch)3.35
    Height (inch)1.61
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)14
    Number of Outputs1
    Maximum Output Power (W)1500
    Efficiency (%)89
    FamilyRSP-1600
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)125 A


    Report a problem
    Suggest a product