MEAN WELL RSP-1600-48

You may also like:
RSP-2000-48 RSP-2000-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$465.50 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251428
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1600-48
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $465.50
5+ $423.90
25+ $381.62

Request a Large Quantity Quote

1608 Watt 48 Volt 33.5 Amp Enclosed Switching Power Supply

  • 48 Volts @ 33.5 Amps

    Features

    • Universal AC input / Full range (Withstand 300VAC surge input for5 seconds)
    • Built-in active PFC function
    • High efficiency up to 93%
    • Forced air cooling by built-in DC fan
    • Output voltage and constant current level programmable
    • Active current sharing up to 9600W (5+1)
    • Built-in remote ON-OFF control / remote sense / auxiliary power DC OK signal / OTP alarm signal
    • Protections: Short circuit / Overload / Over voltage / Over temperature
    • Optional PMBus protocol
    • 5 year warranty

    Applications

    • Factory control or automation apparatus
    • Test and measurement instrument
    • Laser related machine
    • Aging facility
    • Digital broadcasting
    • Constant current source
    • Redundant system

    Certificates

    • Safety: UL/EN/IEC 60950-1
    • EMC: EN 55022 / 55024


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current33.50 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeLug Terminal Female
    Length11.81 in.
    Width3.35 in.
    Height1.61 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current14 A
    Number of Outputs1
    Power Rating1608 W
    Efficiency93%
    FamilyRSP-1600
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)33.5 A


    Report a problem
    Suggest a product