2000W Single Output Power Supply 12 Volts @ 100 Amps

You may also like:
RSP-2400-12 RSP-2400-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
LRS-350-12 LRS-350-12

$409.00 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2152981
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-2000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $409.00
10+ $372.00

Request a Large Quantity Quote

2000W Single Output Power Supply

12 Volts @ 100 Amps

  • Universal AC input / Full range
  • Built-in 5V/0.3A, 12V/0.8A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Output voltage can be trimmed between 40~115% of the rated output voltage
  • 1U low profile 41mm
  • Active current sharing up to 8000W(3+1)
  • Built-in remote sense function
  • DC OK signal, OTP alarm signal
  • 3 years warranty
  • High Power density 21.4W/inch³
  • Built-in remote ON-OFF control


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current100 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length11.6 in.
    Width5 in.
    Height1.6 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current13 A
    Number of Outputs1
    Power Rating1200 W
    Efficiency87%
    FamilyRSP-2000
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)100 A


    Report a problem
    Suggest a product