Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 24 Volt 125 Amp 3000W

You may also like:
MHS012 MHS012
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24
Clearance

$471.00 ea

2 ship on May. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106749
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-3000-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $471.00
10+ $429.00

Request a Large Quantity Quote

3000W Single Output Power Supply

24 Volts @ 125 Amps

Features:

  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)125
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)7
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)20
Number of Outputs1
Maximum Output Power (W)3000
Efficiency (%)90
FamilyRSP-3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product