Email [email protected] for Product Availability
TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $579.50 |
5+ | $527.70 |
25+ | $481.05 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 62.50 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Lug Terminal Female |
Length | 10.9 in. |
Width | 7 in. |
Height | 2.5 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 20 A |
Number of Outputs | 1 |
Power Rating | 3000 W |
Efficiency | 90.5% |
Family | RSP-3000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 62.5 A |