Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply with PFC Function 3.3 Volts 60 Amps 198 Watts

You may also like:
MHS012 MHS012
RSP-500-3.3 RSP-500-3.3
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-150-3.3 RSP-150-3.3
RS-150-3.3 RS-150-3.3
LRS-350-3.3 LRS-350-3.3

$51.10 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172041
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-320-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $51.10
10+ $46.50

Request a Large Quantity Quote

198 Watt Single Output Enclosed Power Supply with PFC Function

3.3 Volts @ 60 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 82%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan with fan speed control function
  • 3 years warranty
  • 1U low profile 30mm
  • LED indicator for power on
  • Agency Approvals: UL, cULus, TUV, CB, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)60
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)1.2
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Input Current (A)2.7
    Number of Outputs1
    Maximum Output Power (W)198
    Efficiency (%)82
    FamilyRSP-320
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)60 A


    Report a problem
    Suggest a product