MEAN WELL RSP-320-36

You may also like:
MHS012 MHS012
MEAN WELL
HRP-300-36 HRP-300-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$59.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204710
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-320-36
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $59.40
5+ $54.00
25+ $49.40

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 36 Volts 8.9 Amps 320.4 Watts

36 Volts @ 8.9 Amps

Specifications

  • Output Power (W): 320.4
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 220
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89.5%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC Fan with Fan speed control function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current8.90 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height1.2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current5 A
Number of Outputs1
Power Rating320.4 W
Efficiency89.5%
FamilyRSP-320
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)8.9 A


Report a problem
Suggest a product