*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $56.95 |
5+ | $51.95 |
25+ | $46.95 |
Specification | Value |
---|---|
Output Voltage | 4 VDC |
Output Current | 60 A |
Input Voltage | 88 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.5 in. |
Width | 4.5 in. |
Height | 1.2 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 2.7 A |
Number of Outputs | 1 |
Power Rating | 240 W |
Efficiency | 84.5% |
Family | RSP-320 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 4 VDC |
Output Current (Channel 1) | 60 A |