MEAN WELL RSP-500-27

You may also like:
PSP-600-27 PSP-600-27
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
SE-600-27 SE-600-27
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
RS-35-24 RS-35-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL

$105.60 ea

108 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2198006
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-500-27
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $105.60
5+ $96.10
25+ $86.41

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 27 Volts 18.6 Amps 502.2 Watts

27 Volts @ 18.6 Amps

Specifications

  • Output Power (W): 502.2
  • Size (L x W x H) inches: 9 X 51.6
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89.5%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC fan with on-off control function
  • Built in remote sense function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage27 VDC
Output Current18.60 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.06 in.
Width5 in.
Height1.59 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current5.3 A
Number of Outputs1
Power Rating502.2 W
Efficiency89.5%
FamilyRSP-500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)18.6 A


Report a problem
Suggest a product