AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3V 90A 297W

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
SP-200-3.3 SP-200-3.3
LRS-50-3.3 LRS-50-3.3
LRS-350-3.3 LRS-350-3.3
RSP-500-4 RSP-500-4

$86.40 ea

11 ship on Feb. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197943
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-500-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $86.40
10+ $72.29

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3 Volts 90 Amps 297 Watts

3.3 Volts @ 90 Amps

Specifications

  • Output Power (W): 297
  • Size (L x W x H) inches: 9 X 51.6
  • Ripple & Noise (mV p-p): 120
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 81%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC fan with on-off control function
  • Built in remote sense function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)90
Maximum Output Power (W)297
FamilyRSP-500
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)4.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.06
Width (inch)5
Height (inch)1.59
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)90 A


Report a problem
Suggest a product