Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48V 10.5A 504W

You may also like:
RSP-750-48 RSP-750-48
MSP-600-48 MSP-600-48
SE-600-48 SE-600-48
PHP-3500-48 PHP-3500-48
CSP-3000-120 CSP-3000-120
CSP-3000-400 CSP-3000-400
HEP-1000-48 HEP-1000-48
HEP-1000-100 HEP-1000-100

$91.20 ea

24 ship on Jul. 13
50 ship on Aug. 14

TARIFF FREE PRODUCT


  • Jameco Part no.: 2198014
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-500-48
  • Electronics Parts Locator
# of units Price
1+ $91.20
10+ $83.00
25+ $75.89

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48 Volts 10.5 Amps 504 Watts

48 Volts @ 10.5 Amps

Specifications

  • Output Power (W): 504
  • Size (L x W x H) inches: 9 X 51.6
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC fan with on-off control function
  • Built in remote sense function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)10.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.06
Width (inch)5
Height (inch)1.59
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)5.3
Number of Outputs1
Maximum Output Power (W)504
Efficiency (%)90.5
FamilyRSP-500
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)10.5 A


Report a problem
Suggest a product