*This product has a pending tariff.
Buy now to avoid.
# of units | Price |
---|---|
1+ | $86.40 |
10+ | $69.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 90 |
Maximum Output Power (W) | 450 |
Family | RSP-500 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 5.3 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE |
Efficiency (%) | 83 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 9.06 |
Width (inch) | 5 |
Height (inch) | 1.59 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 90 A |