MEAN WELL RSP-75-3.3

You may also like:
RSP-100-3.3 RSP-100-3.3
MEAN WELL
RS-15-3.3 RS-15-3.3
MEAN WELL
LSP-160-3.3T LSP-160-3.3T
MEAN WELL
RS-25-3.3 RS-25-3.3
MEAN WELL
LRS-50-3.3 LRS-50-3.3
MEAN WELL
RS-150-3.3 RS-150-3.3
MEAN WELL
RSP-150-3.3 RSP-150-3.3
MEAN WELL

$35.90 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196107
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-75-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $35.90
5+ $32.70
25+ $29.35

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 3.3 Volts 15 Amps 49.5 Watts

3.3 Volts @ 15 Amps

Specifications

  • Output Power (W): 49.5
  • Size (L x W x H) inches: 6.26 X 3.82 X 1.18
  • Ripple & Noise (mV p-p): 80
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 76%
  • Agency Approvals: CE/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in PFC function
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convention
  • Built in constant current limiting circuit
  • 1U low profile enclosure (30 mm)
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current15 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current0.9 A
Number of Outputs1
Power Rating49.5 W
Efficiency76%
FamilyRSP-75
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)15 A


Report a problem
Suggest a product