AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 62.5 Amps 750 Watts

You may also like:
MHS014 MHS014
TRC-E-RSP750 TRC-E-RSP750
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$179.00 ea

53 ship on Oct. 22
Factory Stock - Ships on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172105
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-12
  • Jameco Catalog
# of units Price
1+ $179.00
10+ $162.60
25+ $129.95

Request a Large Quantity Quote

750 Watt Single Output Enclosed Power Supply with PFC12 Volts @ 62.5 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 87%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 year warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE
For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)62.50
Maximum Output Power (W)750
FamilyRSP-750
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.20
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.8
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)62.5 A


Report a problem
Suggest a product