MEAN WELL RSP-750-15

You may also like:
MHS014 MHS014
MEAN WELL
RSP-1000-15 RSP-1000-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-35-15 RS-35-15
MEAN WELL
RS-50-15 RS-50-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL

$207.10 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172113
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $207.10
5+ $188.60
25+ $169.75

Request a Large Quantity Quote

750 Watt Single Output Enclosed Power Supply with PFC15 Volts @ 50 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 89%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 year warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current50 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.8 in.
Width5 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current8.2 A
Number of Outputs1
Power Rating750 W
Efficiency89%
FamilyRSP-750
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)50 A


Report a problem
Suggest a product