Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Solid State Relay DC-AC 240VAC Load 3-32 VDC Control 25A Screw Terminal

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
RSR1ND-A24050 RSR1ND-A24050
RSR1ND-D24010 RSR1ND-D24010
RSR1ND-D24040 RSR1ND-D24040
RSR1ND-D24060 RSR1ND-D24060
New Product

$19.95 ea

87 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2307887
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: RSR1ND-A24025
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

Solid State Relay DC-AC 240VAC Load 3-32 VDC Control 25A Screw Terminal

Features

  • Zero voltage turn-on, zero current turn-off
  • Input LED indicator
  • Output snubber circuit protection
  • TTL and CMOS compatible
  • High dv/dt and high blocking voltage

Specifications

  • Load Voltage: 240 VAC
  • Load Current: 25 A
  • Control Voltage: 3 to 32 VDC
  • Control Current: 3 to 25 mA (DC)
  • On-Off Time: <10 ms
  • Size: 57.4 mm L x 44.8 mm W x 28 mm H
  • Connections: M4 screws
  • Chassis mount


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage240 VAC
Contact Current25
Control Voltage3-32 VDC
Pins4
Terminal TypeScrew Terminal
Size (L" x W" x H")2.26 x 1.57 x 1.10
Product Length57.4mm
Product Width40mm
Product Height28mm
FamilyRSR1
Circuit Arrangement1 Form A
I/O Isolation Voltage2500V


Report a problem
Suggest a product