# of units | Price |
---|---|
1+ | $34.95 |
10+ | $31.95 |
50+ | $28.95 |
100+ | $25.95 |
Specification | Value |
---|---|
Product Type | DC/DC |
Contact Form | SPST-NO |
Contact Voltage | 240 VDC |
Contact Current | 60 A |
Control Voltage | 3 VDC to 32 VDC |
Pins | 4 |
Terminal Type | Screw Terminal |
Length | 57.4 mm |
Width | 40 mm |
Height | 28 mm |
Family | RSR1 |
Circuit Arrangement | 1 Form A |
I/O Isolation Voltage | 2000V |