24 Volt 400 Amp 9600 Watt AC-to-DC Enclosed Single Output Switching Power Supply

You may also like:
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL

$2,489.00 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2220541
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RST-10000-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $2,489.00
5+ $2,266.30
25+ $2,035.44

Request a Large Quantity Quote

24 Volt 400 Amp 9600 Watt AC-to-DC Enclosed Single Output Switching Power Supply

24 Volts DC @ 400 Amps

Features

  • Applications: Industrial control and automation equipment, laser engravers, telecommunication systems
  • Protections: Short circuit, overload, over voltage, over temperature, fan fail
  • Forced air cooling by built-in fan with speed control function
  • Current sharing up to 2 units
  • Built-in active PFC function, remote ON/OFF control, remote sense function, 12V/0.1A auxiliary output for remote control
  • Alarm signal output for AC fail, DC OK, fan fail, OTP
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current400 A
    Input Voltage196 VAC to 305 VAC, 340 VAC to 530 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length21.26 in.
    Width16.69 in.
    Height3.29 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current30 A
    Number of Outputs1
    Power Rating9600 W
    Efficiency89%
    FamilyRST-10000
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)400 A


    Report a problem
    Suggest a product