36 Volt 276 Amp 9936 Watt AC-to-DC Enclosed Single Output Switching Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48
RSP-3000-48 RSP-3000-48

$2,366.00 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2220550
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RST-10000-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $2,366.00
10+ $2,153.90

Request a Large Quantity Quote

36 Volt 276 Amp 9936 Watt AC-to-DC Enclosed Single Output Switching Power Supply

36 Volts DC @ 276 Amps

Features

  • Applications: Industrial control and automation equipment, laser engravers, telecommunication systems
  • Protections: Short circuit, overload, over voltage, over temperature, fan fail
  • Forced air cooling by built-in fan with speed control function
  • Current sharing up to 2 units
  • Built-in active PFC function, remote ON/OFF control, remote sense function, 12V/0.1A auxiliary output for remote control
  • Alarm signal output for AC fail, DC OK, fan fail, OTP
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36.0
    Output Current (A)276
    Input Voltage (VAC)196 to 305, 340 to 530
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)21.26
    Width (inch)16.69
    Height (inch)3.29
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)30
    Number of Outputs1
    Maximum Output Power (W)9936
    Efficiency (%)90
    FamilyRST-10000
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)36 VDC
    Output Current (Channel 1)276 A


    Report a problem
    Suggest a product