Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 210 A |
Input Voltage | 196 VAC to 305 VAC, 340 VAC to 530 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 21.26 in. |
Width | 16.69 in. |
Height | 3.29 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 30 A |
Number of Outputs | 1 |
Power Rating | 10080 W |
Efficiency | 91% |
Family | RST-10000 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 210 A |