TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $1,444.00 |
5+ | $1,314.80 |
10+ | $1,183.32 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 200 A |
Input Voltage | 196 VAC to 305 VAC, 340 VAC to 530 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Lug Terminal Female |
Length | 18.1 in. |
Width | 8.3 in. |
Height | 3.3 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 15 A |
Number of Outputs | 1 |
Power Rating | 4800 W |
Efficiency | 89% |
Family | RST-5000 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 200 A |