Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 5 Amp 2.5 Amp 1 Amp 46.5 Watt

You may also like:
RT-65A RT-65A
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$16.79 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323442
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-50A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $16.79
10+ $15.39

Request a Large Quantity Quote

46.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 4Amps (Channel 1)
+12Volts @ 2Amps (Channel 2)
-5Volts @ 0.5Amps (Channel 3)


Specifications:

  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

 


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)46.5
FamilyRT-50
Additional Output Voltages (VDC)12, -5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product