MEAN WELL RT-65A

You may also like:
RT-85A RT-85A
MEAN WELL
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL
New Product

$23.90 ea

39 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323522
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-65A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $23.90
5+ $21.80
25+ $19.62

Request a Large Quantity Quote

66.1W Triple Output Switching Power Supply


Ch 1: 5 Volts @ 6 Amps
Ch 2: 12 Volts @ 2.8 Amps
Ch 3: -5 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current6 A
Power Rating66.1 W
FamilyRT-65
Additional Output Voltages (VDC)12, -5
Input Voltage88 VAC to 264 VAC
Efficiency77%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length7.8 in.
Width3.9 in.
Height2 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2.8 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product