Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $23.90 |
5+ | $21.80 |
25+ | $19.62 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Power Rating | 64.6 W |
Family | RT-65 |
Additional Output Voltages (VDC) | 12, -12 |
Input Voltage | 88 VAC to 264 VAC |
Efficiency | 77% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Length | 5.1 in. |
Width | 3.9 in. |
Height | 1.5 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 5 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 2.8 A |
Output Voltage (Channel 3) | -12 VDC |
Output Current (Channel 3) | 0.5 A |