Switching Power Supplies 84.5W 5V/8A 12V/3.5A -5V/0.5A

You may also like:
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

$32.10 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323644
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-85A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $32.10
5+ $29.20
25+ $26.28

Request a Large Quantity Quote

84.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 8Amps (Channel 1)
+12Volts @ 3.5Amps (Channel 2)
-5Volts @ 0.5Amp (Channel 3)


Specifications:

  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

 




Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current8 A
Power Rating84.5 W
FamilyRT-85
Additional Output Voltages (VDC)12, -5
Input Voltage88 VAC to 264 VAC
Efficiency76%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length6.3 in.
Width3.8 in.
Height1.5 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)8 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)3.5 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product