DPDT 48VDC 8A Power Relay PC Mount

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$1.25 ea

10% discount applied in cart

342 ship on May. 10


  • Jameco Part no.: 2281351
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RT424048
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

DPDT 48VDC 8A Power Relay PC Mount

Features:

  • Contact Form: DPDT
  • Coil Voltage: 48VDC
  • Current Rating: 8A
  • Switching Voltage: 400VAC Max
  • Mounting Type: Through Hole
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Coil Voltage48 VDC
Contact FormDPDT
Coil Resistance5520 Ohm
Current Rating8 A
Termination8-Pin
Product Length0.4 in.
Width0.47 in.
Height0.62 in.


Report a problem
Suggest a product