SPDT Relay 400VAC 16A Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$1.95 ea

10% discount applied in cart

72 ship on Jan. 18


  • Jameco Part no.: 2287471
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RTD14012
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

SPDT Relay 400VAC 16A Through Hole

Features:

  • Contact Form: SPDT
  • Coil Voltage: 12VDC
  • Coil Resistance: 360Ω
  • Contact Current: 16A
  • Contact Voltage: 400VAC
  • Dimensions (L" x W" x H"): 1.13 x 0.49 x 0.61


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)360
Contact Current16A
Contact Voltage400VAC
Pins8
Body Length (mm)28.7
Body Width (mm)12.45
Body Height (mm)15.5
FamilyRT1


Report a problem
Suggest a product