DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay

You may also like:
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
HLR-72ABTAA HLR-72ABTAA
PRD-7AG0-120 PRD-7AG0-120
SS6262Y SS6262Y
TX2SA-3V TX2SA-3V

$3.95 ea

10 ship on Aug. 26


  • Jameco Part no.: 759851
  • Manufacturer: TE Connectivity
  • Manufacturer no.: RTE24005
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

DPDT Relay 5VDC 8A 62 Ohms

Features:

  • Rated Current: 8A
  • Contact Configuration: DPDT
  • Rated Coil Voltage: 5VDC
  • Coil Resistance: 62Ω


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product