12 Cell Monocrystal Sealed Solar Panel 103.5mW

You may also like:
140x90mm 140x90mm
Jameco Valuepro
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1 FAD-1
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
130x85mm 130x85mm
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

171 In Stock


  • Jameco Part no.: 2162572
  • Manufacturer: RU Solar
  • Manufacturer no.: RU6715
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

12 Cell Monocrystal Sealed Solar Panel

Features

  • Power: 103.5 mW
  • Rated current Imp (mA): 15
  • Rated voltage Vmp(V): 5.8-6.9
  • Short circuit current Isc (mA): 17-20
  • Open circuit voltage Voc (V): 7.2
  • Size (L x W x H): 1.46" x 1.30" x 0.07" (37 x 33 x 1.8 mm)
  • Weight (g): 3.7
  • Terminals: 4 solder terminals on back
  • Equivalent to Panasonic BP-37334

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage6.9 V
    Output Current15 mA


    Report a problem
    Suggest a product