Polymeric PTC Resettable Fuse 30V Ih 100A Through Hole Radial Disc

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090

$0.49 ea

473 ship on Jun. 23


  • Jameco Part no.: 866293
  • Manufacturer: Advanced Micro Devices
  • Manufacturer no.: RUEF300
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial Disc

Specifications

  • Series: PolySwitch®, RUEF
  • Type: Polymeric
  • Voltage - Max: 30 V
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.449" Dia x 0.118" T (11.4 mm x 3 mm)
  • Height - Seated (Max): 0.65" (16.5 mm)
  • Lead Spacing: 0.199" (5.05 mm)
  • Approval Agency: CQC, CSA, TUV, UL
  • Current - Max: 100 A
  • Current - Hold (Ih) (Max): 3 A
  • Current - Trip (It): 6 A
  • Time to Trip: 10.8 s
  • Resistance - Initial (Ri) (Min): 20 mOhms
  • Resistance - Post Trip (R1) (Max): 80 mOhms
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Current Rating100 A
Voltage Rating30 VDC
IHOLD (A)3
ITRIP (A)6
Initial Resistance Ohms @ 23°C MIN0.02
Initial Resistance Ohms @ 23°C MAX0.08
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product