9mm Audio Taper Potentiometer 1M Ohm 50mW 20% 20mm Long Knurled Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.15 ea

10% discount applied in cart

101 ship on May. 12


  • Jameco Part no.: 2269895
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV09AF-20-20K-A1M
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.15
10+ $0.99
100+ $0.79

Request a Large Quantity Quote

50mW 9mm 1M Ohm Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20mm)
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals (Horizontal)
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Power Rating0.05 W
Tolerance20%
Shaft StyleKnurled
Shaft Length0.787"
Termination StylePCB, Snap-In
TaperAudio
Body Diameter9 mm
Manufacturer SeriesRV09AF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingHorizontal
Shaft Diameter0.250" (6.35mm)
Resistance1 MOhm


Report a problem
Suggest a product