9mm Audio Taper Potentiometer 500K Ohm 50mW 20% 20mm Long Knurl Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.15 ea

496 ship on Sep. 23


  • Jameco Part no.: 2269375
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV09AF-20-20K-A500K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.15
10+ $0.99
100+ $0.79

Request a Large Quantity Quote

50mW 9mm 500K Ohm Audio Taper Potentiometer Snap-In

Features

  • Resistance: 500K
  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20mm)
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals (Horizontal)
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV09AF
TaperAudio
Resistance (Ohms)500000
Tolerance (%)20
Power Rating0.05 W
Voltage Rating50 V
Number of Turns1
Shaft TypeKnurled
TypeRotary
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingHorizontal
Shaft Length0.787"
Termination StylePCB, Snap-In
Diameter (mm)9
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product