10K Ohm 50 mW 9 mm 20% 0.275 Inch Knurl Shaft PCB Mount Audio Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.15 ea

335 ship on Jul. 23


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.15
10+ $0.99
100+ $0.79

Request a Large Quantity Quote

50mW 9mm 10k Ohm Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787 in
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV09AF
TaperAudio
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.05 W
Voltage Rating50 V
Number of Turns1
Shaft TypeKnurled
TypeRotary
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingPC Mount
Width (mm)9.78
Height (mm)8.59
Length (mm)13.59
Shaft Length0.500
Termination StylePCB, Vertical
Diameter (mm)9
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product