Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9mm Linear Taper Potentiometer 10K Ohm 50mW 20% 20mm Long Knurled Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.25 ea

1,053 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 2272207
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV09AF-40-20K-B10K
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.05
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

50mW 9mm 10k Ohm Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20 mm)
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals (vertical)
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating0.05 W
Tolerance (%)20
Shaft TypeKnurled
Shaft Length0.787"
Termination StylePCB, Snap-In
TaperLinear
Body Diameter9 mm
Manufacturer SeriesRV09AF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingVertical
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product