9mm Linear Taper Potentiometer 1M Ohm 50mW 20% 20mm Long Knurled Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2272239">Substitute Products

  • Jameco Part no.: 2272239
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV09AF-40-20K-B1M
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.05
100+ $0.89

Request a Large Quantity Quote

50mW 9mm 1M Ohm Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20 mm)
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals Vertical
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.05 W
Tolerance20%
Shaft StyleKnurled
Shaft Length0.787 in.
Termination StylePCB, Snap-In
TaperLinear
Body Diameter9 mm
Manufacturer SeriesRV09AF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product