Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Taiwan Alpha RV112BF-40-25A-A10K

You may also like:
RV112BF-40E1-25A-A50K RV112BF-40E1-25A-A50K
Taiwan Alpha
RV112BF-40-25A-A50K RV112BF-40-25A-A50K
Taiwan Alpha
RV112BF-40E1-25A-B5K RV112BF-40E1-25A-B5K
Taiwan Alpha
RV112BCF-40-25F-A50K RV112BCF-40-25F-A50K
Taiwan Alpha
RV112BF-40-25A-A100K RV112BF-40-25A-A100K
Taiwan Alpha
RV112BF-40-25A-A500K RV112BF-40-25A-A500K
Taiwan Alpha
Clearance

$0.79 ea

10% discount applied in cart

336 In Stock


  • Jameco Part no.: 2269495
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV112BF-40-25A-A10K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

50mW 11mm 10k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.05 W
Tolerance20%
Shaft StyleD
Shaft Length0.980 in.
Termination StylePCB, Snap-In
TaperAudio
Body Diameter11 mm
Manufacturer SeriesRV112BF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250 in., 6.35 mm
Resistance10 KOhm


Report a problem
Suggest a product