500k 50mW 20% 0.625" Long "D" Shaft 11mm Dual Audio Taper Potentiometer Snap-In

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.49 ea

10% discount applied in cart

374 ship on May. 12


  • Jameco Part no.: 2272023
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV112BF-40-25A-A500K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

50mW 11mm 500k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Shaft type: D Shaft
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)500000
Power Rating0.05 W
Tolerance20%
Shaft StyleD
Shaft Length0.980"
Termination StylePCB, Snap-In
TaperAudio
Body Diameter11 mm
Manufacturer SeriesRV112BF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250" (6.35mm)
Resistance500 KOhm


Report a problem
Suggest a product