100k 50mW 20% 0.625" Long "D" Shaft 11mm Dual Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.49 ea

10% discount applied in cart

315 In Stock


  • Jameco Part no.: 2272055
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV112BF-40-25A-B100K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

50mW 11mm 100k Ohm Dual Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in D-Shaft
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.05 W
Tolerance20%
Shaft StyleD
Shaft Length0.980 in.
Termination StylePCB, Snap-In
TaperLinear
Body Diameter11 mm
Manufacturer SeriesRV112BF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250 in., 6.35 mm
Resistance100 KOhm


Report a problem
Suggest a product