100K Ohm 80 mW 5% 0.590" "D" Shaft Panel Mount 12mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.95 ea

293 In Stock


  • Jameco Part no.: 2269103
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV120F-10-15F-B100K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.69
100+ $1.29

Request a Large Quantity Quote

80mW 12mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Total rotational angle : 300°(±5°)
  • Rotation Life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.08 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV120F
Voltage Rating150 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Shaft Diameter0.235 in., 6 mm
Resistance100 KOhm


Report a problem
Suggest a product