80mW 12mm 50k Ohm Linear Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.95 ea

482 ship on Jul. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.69
100+ $1.29

Request a Large Quantity Quote

80mW 12mm 50k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Total rotational angle : 300°(±5°)
  • Rotation Life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV120F
TaperLinear
Resistance (Ohms)50000
Tolerance (%)5
Power Rating0.08 W
Resistive Element MaterialCermet
Voltage Rating150 V
Number of Turns1
Shaft TypeD
TypeRotary Metal
TechnologyCermet
MountingPanel Mount
PackagingBulk
Width (mm)13
Height (mm)10
Length (mm)13
Shaft Length0.590
Termination StyleSolder, Panel Mount
Diameter (mm)12
Ganging Number1
Shaft Diameter (mm)6.0


Report a problem
Suggest a product