50k 80mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco ValuePro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.95 ea

10% discount applied in cart

102 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2272551
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV120F-20-15F-B50K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.69
100+ $1.29

Request a Large Quantity Quote

80mW 12mm 50k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Total rotational angle : 300°(±5°)
  • Rotation Life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.08 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV120F
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCermet
Number of Turns1
MountingPC Mount
Shaft Diameter0.235 in., 6 mm
Resistance50 KOhm


Report a problem
Suggest a product