Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 1M 80mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.79 ea

10% discount applied in cart

540 ship on Oct. 19


  • Jameco Part no.: 2269415
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122DF-20-15A-B1M
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.79
10+ $1.59
100+ $1.39
250+ $1.25

Request a Large Quantity Quote

80mW 12mm 1M Ohm Dual Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Type: Dual
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals (Horizontal)
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000000
Power Rating0.08 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StylePCB, Snap-In
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV122DF
Voltage Rating150 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product