Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 10K Ohm 40 mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$3.59 ea

152 ship on Feb. 20
More Available – 13 weeks


  • Jameco Part no.: 2269023
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122F-20-15F-A10K
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.25
100+ $2.79

Request a Large Quantity Quote

40mW 12mm 10k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Type: Dual
  • Shaft length: 0.590 in
  • Rated Voltage: 100V
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Mounting: Panel Mount
  • Rotation life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating0.04 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter12 mm
Manufacturer SeriesRV122F
Voltage Rating100 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product