Dual 500k 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.25 ea

10% discount applied in cart

512 In Stock


  • Jameco Part no.: 2268527
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122F-20-15F-A500K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

40mW 12mm 500k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Type: Dual
  • Shaft length: 0.590 in
  • Rated Voltage: 100V
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Mounting: Panel Mount
  • Rotation life: 15,000 cycles


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500000
Power Rating0.04 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter12 mm
Manufacturer SeriesRV122F
Voltage Rating100 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter0.235 in., 6 mm
Resistance500 KOhm


Report a problem
Suggest a product